The AP1118D33L-U is a single output fixed voltage regulator with a dropout voltage of 1.3V and an output current of 1A. It is packaged in a TO-252-5 surface mount package and operates over a temperature range of 0°C to 150°C. The regulator has a maximum power dissipation of 15W and is available in a packaging quantity of 80 per rail/tube. The AP1118 series is a family of regulators from Diodes.
Sign in to ask questions about the Diodes AP1118D33L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1118D33L-U technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Series | AP1118 |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1118D33L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
