Sign in to ask questions about the Diodes AP1118D50L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1118D50L-U technical specifications.
| Package/Case | TO-252-6 |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1118D50L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
