The AP1120 series are low dropout positive regulators designed to provide 1A output current capability. Specifically designed for high-speed bus termination and low voltage IC applications, the device features a maximum dropout of 1.3V at full load and provides dual output channels. It includes built-in thermal shutdown and output current limiting for each channel.
Diodes AP1120SBL-13 technical specifications.
| Output Current | 1A |
| Dropout Voltage (Max) | 1.3V |
| Output Voltage Channel 1 | 3.3V |
| Output Voltage Channel 2 | 1.8V |
| Maximum Input Voltage | 18V |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen Free | Green Device |
Download the complete datasheet for Diodes AP1120SBL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.