LDO Voltage Regulators FIXED-MODE 15V 4A
Diodes AP1184T5-G-U technical specifications.
| Package/Case | TO-220-5 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AP1184T |
| Weight | 0.105822oz |
| RoHS | Compliant |
No datasheet is available for this part.