
The AP130-33WLA is a 3.3V fixed voltage regulator with an output current of 300mA. It operates over a wide input voltage range of 2.7V to 5.5V and is packaged in a SC package. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available on tape and reel.
Diodes AP130-33WLA technical specifications.
| Package/Case | SC |
| Input Bias Current | 50uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-33WLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.