
The AP1501-12T5RL-U is a 40V linear regulator with a fixed output voltage of 12V and a maximum output current of 3A. It is packaged in a TO-220-5 case and is designed for through hole mounting. The device operates over a temperature range of -20°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes AP1501-12T5RL-U technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1501 |
| Weight | 0.105822oz |
| RoHS | Compliant |
No datasheet is available for this part.