Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DIODES
AP1501-33K5A
Datasheet
Diodes
AP1501-33K5A
Obsolete
Switching Voltage Regulators 3.3V 3.0A
Switching Voltage Regulators 3.3V 3.0A
Package
TO-263-5
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TO-263-5
Output Current
3A
Output Voltage
3.3V
RoHS Compliant
No
Series
AP1501
Weight
0.056438oz
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account