
Conv DC-DC Single Step Down 4.5V to 40V 5-Pin(5+Tab) TO-220 Tube
Checking distributor stock and pricing after the page loads.
Diodes AP1501A-12T5RL-U technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1501A |
| RoHS | Compliant |
No datasheet is available for this part.
