The AP1501K5L-U is a surface mount regulator with an adjustable output voltage of 37V and a maximum output current of 3A. It operates over a temperature range of -20°C to 85°C and has a maximum input voltage of 40V. The device is lead free and available in a TO-263-6 package quantity of 50, packaged in rail/Tube. It is not radiation hardened and does not use a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Synchronous Rectifier | No |
| RoHS | Compliant |