Supervisory Circuits INTRF RESET LOW CMOS 1.1V-6.0V 2.63V
Diodes AP1701FSAL-7 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Overvoltage Threshold | 2.68V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.57V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.