
The AP1702ASAL-7 is a 1-channel voltage monitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 320mW and operates on a supply voltage between 1V and 5.5V. The device is RoHS compliant and packaged in quantities of 3000 on tape and reel. The AP1702ASAL-7 is designed to monitor a single voltage and has an operating supply current of 30uA.
Diodes AP1702ASAL-7 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Overvoltage Threshold | 4.72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.54V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1702ASAL-7 to view detailed technical specifications.
No datasheet is available for this part.