
The AP1702ESAL-7 is a 1-channel voltage monitor from Diodes, operating within a temperature range of -40°C to 105°C. It can handle a maximum power dissipation of 320mW and has an operating supply current of 30uA. The device is RoHS compliant and available in quantities of 3000 on tape and reel. The AP1702ESAL-7 monitors a single voltage and features overvoltage and undervoltage thresholds of 2.99V and 2.87V, respectively.
Diodes AP1702ESAL-7 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.87V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.