The AP1703FSAL-7 is a single-channel voltage monitor from Diodes with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 320mW and operates within a supply voltage range of 1V to 5.5V. The device is RoHS compliant and available in quantities of 3000 per reel. The AP1703FSAL-7 is suitable for use in applications requiring a single voltage monitoring function.
Diodes AP1703FSAL-7 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Overvoltage Threshold | 2.68V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.57V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.