Diodes AP2007SL-U technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Max Duty Cycle | 100% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 9.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Supply Current | 9.5mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2007SL-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
