The AP3008KTR is an industrial-grade LED display driver from Diodes, designed to operate within a temperature range of -40 to 85°C. It features a 5-pin LSSOP package and supports a supply voltage range of 2.5 to 12V. This device is suitable for use in various applications, including LED displays, and is compliant with industrial temperature requirements.
Diodes AP3008KTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 12 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes AP3008KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.