The AP3842GMTR-E1 is an industrial-grade DC/DC controller from Diodes, available in an 8-pin SOP package. It operates within a temperature range of -40 to 85°C and accepts input voltages between 12 and 25V. This device features a single function and 8 terminals, with a pin count of 8 and a terminal position of dual. The JEDEC package code is R-PDSO-G8, with dimensions of 3.9mm in width and 4.9mm in length.
Diodes AP3842GMTR-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3842GMTR-E1 to view detailed technical specifications.
No datasheet is available for this part.