The AP3845GMTR-E1 is an industrial DC/DC controller from Diodes, featuring a 8-pin SOP package and operating over a temperature range of -40 to 85°C. It is designed to handle input voltages between 12 and 25V. This device has 8 terminals and is a single-function IC.
Diodes AP3845GMTR-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3845GMTR-E1 to view detailed technical specifications.
No datasheet is available for this part.