The AP43771 is a highly integrated USB Type-C power delivery controller targeted for USB Type-C adapter and charger applications. It supports Voltage/Current Node (VCN) for PPS, Qualcomm Quick Charge, and features built-in firmware to support various fast-charging protocols. It includes integrated VBUS discharge, gate drivers for N-MOSFET power switches, and extensive protection features including OVP, OTP, and cable-loss compensation.
Diodes AP43771FBZ-13 technical specifications.
| Operating Voltage | 3.3 to 20V |
| Protocol Support | PD3.0, PPS, QC4, QC4+ |
| Standby Power | < 50mW |
| Operating Temperature | -40 to 125°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Usb-if | Certified |
Download the complete datasheet for Diodes AP43771FBZ-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.