The AP53782 is a highly integrated USB Type-C PD3.1 Dual-Role Power (DRP) controller supporting Extended Power Range (EPR)/Adjustable Voltage Supply (AVS) up to 28V and Standard Power Range (SPR)/Programmable Power Supply (PPS) up to 21V. It is designed to operate with an external MCU via I2C for sink and source role negotiation. The device includes integrated Rp/Rd termination resistors, supports QC2.0/3.0, and provides dual gate drivers for VBUS nMOS switches with a power-down consumption as low as 50µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP53782DKZ-13-FA01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Operating Voltage Range | 3.6 to 28V |
| Max VBUS Protection (CCx pins) | 34V |
| Max VBUS Protection (DP/DN pins) | 24V |
| Power-Down Current Consumption | 50µA |
| USB PD Revision | 3.1 v1.8 |
| EPR/AVS Voltage Range | Up to 28V |
| SPR/PPS Voltage Range | Up to 21V |
| A/D Step Size (AVS) | 100mV |
| PPS Step Size | 20mV |
| RoHS | Compliant |
| Halogen Free | Yes |
| Usb-if Tid | 11689 |
Download the complete datasheet for Diodes AP53782DKZ-13-FA01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.