
The AP66200 is a 2A, synchronous buck converter with a wide input voltage range of 4.2V to 18V. The device fully integrates a 90mΩ high-side power MOSFET and a 65mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. It adopts Constant On-Time (COT) control to achieve fast transient response, easy loop stabilization, and low output voltage ripple. The design is optimized for Electromagnetic Interference (EMI) reduction with a proprietary gate driver scheme.
Diodes AP66200FVBW-13 technical specifications.
| Input Voltage (Min) | 4.2V |
| Input Voltage (Max) | 18V |
| Output Voltage (Min) | 0.8V |
| Output Voltage (Max) | 10V |
| Output Current | 2A |
| Switching Frequency | 500kHz |
| Quiescent Current (Low IQ) | 135µA |
| RoHS | Compliant |
| Lead Free | Lead Free |
| Halogen Free | Green Device |
Download the complete datasheet for Diodes AP66200FVBW-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.