The AP78L12VLA is a linear voltage regulator from Diodes with an output voltage of 12V and a maximum output current of 100mA. It features a TO-92 package and operates over a temperature range of -20°C to 85°C. The device has a high accuracy of 5% and a low quiescent current of 5mA.
Diodes AP78L12VLA technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Height | 4.83mm |
| Length | 4.78mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Weight | 0.016oz |
| Width | 3.66mm |
| RoHS | Compliant |
No datasheet is available for this part.