
1A, single-output LED driver IC featuring a buck (step-down) topology. Operates with an input voltage range of 8V to 30V and supports analog and PWM dimming. Features a 700kHz switching frequency and a maximum output voltage of 30V. Packaged in a compact SOT-23-5 surface-mount case, this RoHS compliant component is ideal for power-efficient LED lighting applications.
Diodes AP8803WTG-7 technical specifications.
| Package/Case | SOT-23-5 |
| Current Rating | 1A |
| Dimming | Analog, PWM |
| Frequency | 700kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Power Dissipation | 1W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 7 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 700kHz |
| Weight | 0.000222oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP8803WTG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
