This industrial-grade IC features a single channel with a supply voltage range of 1.5 to 5.5V and a nominal supply voltage of 3.5V. It operates within a temperature range of -40 to 85°C. The IC is packaged in a TSOP-6 package type. It is designed for industrial applications and meets the required specifications.
Diodes AP9101CAK6-BJTRG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP9101CAK6-BJTRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.