Sign in to ask questions about the Diodes ATS177-WL-7-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ATS177-WL-7-B technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Operating Supply Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Diodes ATS177-WL-7-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
