Industrial Hall Effect / Magnetic Sensors LATCH SWITCH BIPOLAR 3.5-20V 400mA
Checking distributor stock and pricing after the page loads.
| Package/Case | SDIP |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |