
The BAS40-06T-7 diode is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 600mA and a maximum reverse current of 200nA. The diode is packaged in a SOT-523 case and is available in quantities of 3000. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BAS40-06T-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAS40-06T-7 technical specifications.
| Package/Case | SOT-523 |
| Forward Current | 200mA |
| Height | 0.75mm |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Series | BAS40-06 |
| Termination | SMD/SMT |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAS40-06T-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.