The BAS40-13 is a surface mount diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 40V and a peak non-repetitive surge current of 600mA. The diode has a reverse recovery time of 5ns. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |