
Schottky Diodes & Rectifiers 70V 200mW
Diodes BAS70DW-05-7 technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.