Diodes BAT54DW technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes BAT54DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.