
The BAV99BRW-7 is a surface mount diode from Diodes, packaged in a SOT-363-6 case. It can handle a maximum forward current of 150mA and a maximum surge current of 2A. The device operates over a temperature range of -65°C to 150°C. The BAV99BRW-7 is not RoHS compliant.
Sign in to ask questions about the Diodes BAV99BRW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV99BRW-7 technical specifications.
| Package/Case | SOT-363-6 |
| Forward Current | 150mA |
| Height | 1mm |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 25uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| RoHS Compliant | No |
| Series | BAV99B |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV99BRW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
