
NPN silicon bipolar junction transistor for surface mount applications. Features a 65V collector-emitter breakdown voltage and 100mA maximum collector current. Operates with a 100MHz transition frequency and offers a minimum hFE of 110. Packaged in a compact SOT-363 plastic case with tin-matte plating, this RoHS compliant component is supplied on tape and reel.
Diodes BC846AS-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC846AS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
