
The BC847BTA transistor is a SOT-23 packaged NPN device with a collector base voltage rating of 50V and a maximum collector current of 100mA. It has a gain bandwidth product of 300MHz and a maximum power dissipation of 330mW. The transistor operates over a temperature range of -55°C to 150°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| Length | 3.05mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BC847BT |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
