The BC86916TA PNP transistor is packaged in a SOT-89 case and features a maximum collector current of 1A and a maximum power dissipation of 1W. It operates over a temperature range of -65°C to 150°C and has a gain bandwidth product of 60MHz. The transistor's collector base voltage is 25V and the collector-emitter voltage is 20V. It has a minimum current gain of 100 and a height of 1.6mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 25V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| Height | 1.6mm |
| hFE Min | 100 |
| Length | 4.6mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Polarity | PNP |
| Series | BC86916 |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Not Compliant |
