Diodes BC86925TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 25V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Not Compliant |
No datasheet is available for this part.
