The BCP5416TC is a high-speed NPN transistor packaged in a SOT-223 case. It can handle collector-emitter voltages of up to 45V and collector currents of up to 1A. The device has a gain bandwidth product of 100MHz and a maximum power dissipation of 2W. It is available in tape and reel packaging and is suitable for use in applications where temperatures range from -55°C to 150°C.
Diodes BCP5416TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Not Compliant |
No datasheet is available for this part.