Sign in to ask questions about the Diodes BCP5610TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCP5610TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 125MHz |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Polarity | NPN |
| Series | BCP5610 |
| Weight | 0.006632oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BCP5610TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.