Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 20V |
| Gain Bandwidth Product | 150MHz |
| Height | 1mm |
| Length | 3.05mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BCW30 |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |