
The BCW60BTA is a high-frequency NPN transistor from Diodes, packaged in a SOT-23 case. It can handle a collector-emitter voltage of up to 32V and a collector current of up to 200mA. The device has a gain bandwidth product of 250MHz and a maximum power dissipation of 330mW. Operating temperature range is from -55°C to 150°C. The BCW60BTA is available in tape and reel packaging and is not RoHS compliant.
Diodes BCW60BTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 32V |
| Collector-emitter Voltage-Max | 32V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.