The BCW71RTA is a NPN transistor with a maximum collector current of 100mA and a maximum power dissipation of 330mW. It has a collector-emitter voltage maximum of 45V and a collector base voltage of 50V. The transistor is packaged in a SOT-23 case and has a height of 1mm, length of 3.05mm, and width of 1.4mm. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes BCW71RTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCW71RTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| Length | 3.05mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BCW71 |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BCW71RTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.