TRANSISTOR SW AF PNP SOT-23
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 18V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 1A |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 100MHz |
| RoHS | Compliant |