
The BCX68TA is a NPN transistor with a collector base voltage of 25V and collector-emitter voltage of 20V. It has a gain bandwidth product of 100MHz and a maximum collector current of 1A. The transistor is packaged in a SOT-89 case and is available on tape and reel. It is RoHS compliant and operates over a temperature range of -65°C to 150°C.
Diodes BCX68TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 25V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.