
The BFN16TA is a NPN transistor with a maximum collector current of 500mA and a gain bandwidth product of 70MHz. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a SOT-89 case and is available on tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Diodes BFN16TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BFN16TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 250V |
| Collector-emitter Voltage-Max | 250V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 70MHz |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BFN16TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
