The BFN39TC is a PNP transistor with a collector base voltage of 300V and a maximum collector current of 500mA. It has a gain bandwidth product of 100MHz and a maximum power dissipation of 2W. The transistor is packaged in a SOT-223 case and is available on tape and reel. It is not RoHS compliant. The operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Diodes BFN39TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BFN39TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 300V |
| Collector-emitter Voltage-Max | 300V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BFN39TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
