
The BS107PTSTZ is a N-CHANNEL MOSFET with a Drain to Source Breakdown Voltage of 200V and a Continuous Drain Current of 120mA. It operates within a temperature range of -55°C to 150°C and has a Power Dissipation of 500mW. The device is packaged in a TO-92 case and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes BS107PTSTZ technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Breakdown Voltage | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
