The device is an N-channel enhancement mode transistor in a TO-92 plastic package. It is rated for 60 V drain-source voltage, 300 mA continuous drain current, and ±20 V gate-source voltage. The datasheet specifies up to 830 mW power dissipation at 25°C case temperature and an operating and storage temperature range of -55°C to +150°C. It is described as having high input impedance, fast switching speed, and CMOS logic compatible input. The intrinsic diode is rated for 0.50 A continuous forward current with a typical forward voltage drop of 0.85 V at 0.5 A.
Sign in to ask questions about the Diodes BS170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BS170 technical specifications.
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BS170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.