The BSS80BTC is a PNP transistor with a collector-emitter voltage maximum of 40V and a gain bandwidth product of 200MHz. It is packaged in a SOT-23 case and is available on tape and reel. The transistor has a maximum power dissipation of 330mW and operates over a temperature range of -55°C to 150°C. It is not RoHS compliant.
Diodes BSS80BTC technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
