
The BSS80CTA is a 60V PNP transistor with a maximum collector-emitter voltage of 40V. It features a gain bandwidth product of 200MHz and a maximum power dissipation of 330mW. The device is packaged in a SOT-23 case with dimensions of 1mm height, 3.05mm length, and 1.4mm width. The BSS80CTA operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes BSS80CTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BSS80CTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BSS80 |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BSS80CTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
