The BSS84-7-F-T/R is a surface-mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 130mA and a gate to source voltage of 20V. The device is packaged in a SOT-23 case and is available in tape and reel packaging. The MOSFET has a maximum power dissipation of 300mW and features turn-on and turn-off delay times of 10ns and 18ns, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BSS84-7-F-T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 130mA |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 45pF |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 10ns |
| Width | 1.4mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Diodes BSS84-7-F-T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.