MOSFET N-CH 55V 11A DPAK
Diodes BUK72150-55A,118 technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 160mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 50pF |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Rds On Max | 14R |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BUK72150-55A,118 to view detailed technical specifications.
No datasheet is available for this part.