MOSFET N-CH 40V 75A TO220AB
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 350pF |
| Max Power Dissipation | 850mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 330mR |
| RoHS | Not Compliant |